NJU8759AGM1-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU8759AGM1-TE1

DigiKey Part Number
2129-NJU8759AGM1-TE1TR-ND - Tape & Reel (TR)
2129-NJU8759AGM1-TE1CT-ND - Cut Tape (CT)
2129-NJU8759AGM1-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU8759AGM1-TE1
Description
ANALOG SIGNAL INPUT MONAURAL FIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
NJU8759AGM1-TE1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.7W x 1 @ 8Ohm; 3W x 1 @ 4Ohm
Voltage - Supply
1.8V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Supplier Device Package
8-HSOP
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,90000 Kč43,90 Kč
1032,43700 Kč324,37 Kč
2529,56960 Kč739,24 Kč
10026,41530 Kč2 641,53 Kč
25024,91392 Kč6 228,48 Kč
50024,00846 Kč12 004,23 Kč
1 00023,26298 Kč23 262,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,34232 Kč67 026,96 Kč
6 00021,89183 Kč131 350,98 Kč
9 00021,66626 Kč194 996,34 Kč
Manufacturers Standard Package
Unit Price without VAT:43,90000 Kč
Unit Price with VAT:53,11900 Kč