
MAX6820UT+T | |
|---|---|
DigiKey Part Number | MAX6820UT+TTR-ND - Tape & Reel (TR) MAX6820UT+TCT-ND - Cut Tape (CT) MAX6820UT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6820UT+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6820UT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | - | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 137,34800 Kč | 1 373,48 Kč |
| 25 | 127,37400 Kč | 3 184,35 Kč |
| 100 | 116,41290 Kč | 11 641,29 Kč |
| 250 | 113,72936 Kč | 28 432,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,71247 Kč | 256 781,17 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |

