
NJU77903DL3H-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJU77903DL3H-TE2TR-ND - Tape & Reel (TR) 2129-NJU77903DL3H-TE2CT-ND - Cut Tape (CT) 2129-NJU77903DL3H-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77903DL3H-TE2 |
Description | HIGH OUTPUT CURRENT, RAIL-TO-RAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 375 mA | |
Voltage - Supply Span (Min) | 6.8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 55,69800 Kč | 556,98 Kč |
| 25 | 51,12640 Kč | 1 278,16 Kč |
| 100 | 46,09110 Kč | 4 609,11 Kč |
| 250 | 43,69052 Kč | 10 922,63 Kč |
| 500 | 42,24356 Kč | 21 121,78 Kč |
| 1 000 | 41,05213 Kč | 41 052,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,58116 Kč | 118 743,48 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |



