


NJU72342V-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJU72342V-TE2TR-ND - Tape & Reel (TR) 2129-NJU72342V-TE2CT-ND - Cut Tape (CT) 2129-NJU72342V-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU72342V-TE2 |
Description | IC AUDIO SIGNAL PROCESSOR 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NJU72342V-TE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 4.5V ~ 14.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,06080 Kč | 1 176,52 Kč |
| 100 | 42,34880 Kč | 4 234,88 Kč |
| 250 | 40,10284 Kč | 10 025,71 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,71700 Kč | 73 434,00 Kč |
| 4 000 | 35,96228 Kč | 143 849,12 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |



