Audio Audio Signal Processor 2 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Signal Processor 2 Channel 14-SSOP
14-LSSOP (0.173", 4.40mm Width)

NJU72341V-TE2

DigiKey Part Number
2129-NJU72341V-TE2TR-ND - Tape & Reel (TR)
2129-NJU72341V-TE2CT-ND - Cut Tape (CT)
2129-NJU72341V-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU72341V-TE2
Description
IC AUDIO SIGNAL PROCESSOR 14SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Signal Processor
Applications
Audio Systems
Number of Channels
2
Interface
I2C
Voltage - Supply
4.5V ~ 14.5V
Operating Temperature
-40°C ~ 85°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1033,03000 Kč330,30 Kč
2530,11120 Kč752,78 Kč
10026,89000 Kč2 689,00 Kč
25025,35636 Kč6 339,09 Kč
50024,51306 Kč12 256,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,04415 Kč46 088,30 Kč
4 00022,52844 Kč90 113,76 Kč
6 00022,27034 Kč133 622,04 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč