Audio Amplifier 2 Circuit 8-TVSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM8080RB1-TE1

DigiKey Part Number
2129-NJM8080RB1-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM8080RB1-TE1
Description
IC AUDIO 2 CIRCUIT 8TVSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-TVSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TVSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,85766 Kč15 715,32 Kč
4 0007,64569 Kč30 582,76 Kč
6 0007,53954 Kč45 237,24 Kč
10 0007,42189 Kč74 218,90 Kč
14 0007,35315 Kč102 944,10 Kč
20 0007,28704 Kč145 740,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,85766 Kč
Unit Price with VAT:9,50777 Kč