
NJM8080G-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM8080G-TE2TR-ND - Tape & Reel (TR) 2129-NJM8080G-TE2CT-ND - Cut Tape (CT) 2129-NJM8080G-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM8080G-TE2 |
Description | IC AUDIO 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72210 Kč | 972,21 Kč |
| 250 | 9,07280 Kč | 2 268,20 Kč |
| 500 | 8,68100 Kč | 4 340,50 Kč |
| 1 000 | 8,35867 Kč | 8 358,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,01846 Kč | 20 046,15 Kč |
| 5 000 | 7,81336 Kč | 39 066,80 Kč |
| 7 500 | 7,71063 Kč | 57 829,72 Kč |
| 12 500 | 7,59688 Kč | 94 961,00 Kč |
| 17 500 | 7,53037 Kč | 131 781,48 Kč |
| 25 000 | 7,46638 Kč | 186 659,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |






