NJM78M05DL1A-TE1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14 719
Unit Price: 19,16000 Kč
Datasheet

Similar


onsemi
In Stock: 3 188
Unit Price: 4,81907 Kč
Datasheet

Similar


onsemi
In Stock: 71 499
Unit Price: 8,63000 Kč
Datasheet

Similar


onsemi
In Stock: 64 510
Unit Price: 8,84000 Kč
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM78M05DL1A-TE1

DigiKey Part Number
2129-NJM78M05DL1A-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM78M05DL1A-TE1
Description
IC REG LINEAR 5V 500MA TO252-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,49555 Kč34 486,65 Kč
6 00011,23340 Kč67 400,40 Kč
9 00011,10212 Kč99 919,08 Kč
15 00010,95672 Kč164 350,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,49555 Kč
Unit Price with VAT:13,90962 Kč