


NJM78L09UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L09UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L09UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L09UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L09UA-TE1 |
Description | IC REG LINEAR 9V 100MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72210 Kč | 972,21 Kč |
| 250 | 9,07280 Kč | 2 268,20 Kč |
| 500 | 8,68100 Kč | 4 340,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,35867 Kč | 8 358,67 Kč |
| 2 000 | 8,09337 Kč | 16 186,74 Kč |
| 3 000 | 7,96055 Kč | 23 881,65 Kč |
| 5 000 | 7,81336 Kč | 39 066,80 Kč |
| 7 000 | 7,72729 Kč | 54 091,03 Kč |
| 10 000 | 7,64457 Kč | 76 445,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |






