
NJM4556AM | |
|---|---|
DigiKey Part Number | 2129-NJM4556AM-ND |
Manufacturer | |
Manufacturer Product Number | NJM4556AM |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM4556AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 14,90300 Kč | 149,03 Kč |
| 25 | 13,44680 Kč | 336,17 Kč |
| 100 | 11,84270 Kč | 1 184,27 Kč |
| 300 | 10,94880 Kč | 3 284,64 Kč |
| 500 | 10,61804 Kč | 5 309,02 Kč |
| 1 000 | 10,23872 Kč | 10 238,72 Kč |
| 2 500 | 9,83801 Kč | 24 595,03 Kč |
| 5 000 | 9,59661 Kč | 47 983,05 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |






