
NJM2903D | |
|---|---|
DigiKey Part Number | 2129-NJM2903D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2903D |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 6mA @ 5V | |
Current - Quiescent (Max) | - | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 10 | 17,16500 Kč | 171,65 Kč |
| 50 | 14,52260 Kč | 726,13 Kč |
| 100 | 13,70490 Kč | 1 370,49 Kč |
| 250 | 12,84064 Kč | 3 210,16 Kč |
| 500 | 12,32006 Kč | 6 160,03 Kč |
| 1 000 | 11,89167 Kč | 11 891,67 Kč |
| 2 500 | 11,43922 Kč | 28 598,05 Kč |
| 5 000 | 11,16654 Kč | 55 832,70 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |



