
NJM2068M-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2068M-TE1TR-ND - Tape & Reel (TR) 2129-NJM2068M-TE1CT-ND - Cut Tape (CT) 2129-NJM2068M-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2068M-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 27 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,66100 Kč | 136,61 Kč |
| 25 | 12,31000 Kč | 307,75 Kč |
| 100 | 10,82600 Kč | 1 082,60 Kč |
| 250 | 10,11748 Kč | 2 529,37 Kč |
| 500 | 9,69058 Kč | 4 845,29 Kč |
| 1 000 | 9,33904 Kč | 9 339,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,04961 Kč | 18 099,22 Kč |
| 4 000 | 8,81132 Kč | 35 245,28 Kč |
| 6 000 | 8,69204 Kč | 52 152,24 Kč |
| 10 000 | 8,55986 Kč | 85 598,60 Kč |
| 14 000 | 8,48262 Kč | 118 756,68 Kč |
| 20 000 | 8,40830 Kč | 168 166,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


