R1202L321B-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJG1187KG1-TE3

DigiKey Part Number
2129-NJG1187KG1-TE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJG1187KG1-TE3
Description
IC RF AMP GNSS 6ESON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GNSS 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.61GHz 6-ESON (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NJG1187KG1-TE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.61GHz
P1dB
13dBm
Gain
38dB
Noise Figure
0.6dB
RF Type
GNSS
Voltage - Supply
1.5V ~ 3.7V
Current - Supply
8mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-ESON (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,46746 Kč58 402,38 Kč
6 00018,73541 Kč112 412,46 Kč
9 00018,32695 Kč164 942,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,46746 Kč
Unit Price with VAT:23,55563 Kč