


NJG1186PJL-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1186PJL-TE1TR-ND - Tape & Reel (TR) 2129-NJG1186PJL-TE1CT-ND - Cut Tape (CT) 2129-NJG1186PJL-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1186PJL-TE1 |
Description | GNSS L5/L2C BAND FRONT-END MODUL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.164GHz ~ 1.228GHz GLONASS, GPS, GNSS 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GLONASS, GPS, GNSS | |
Frequency | 1.164GHz ~ 1.228GHz | |
Features | 2.8V Supply Voltage | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 31,43000 Kč | 785,75 Kč |
| 100 | 28,85970 Kč | 2 885,97 Kč |
| 250 | 27,31504 Kč | 6 828,76 Kč |
| 500 | 26,22398 Kč | 13 111,99 Kč |
| 1 000 | 25,19445 Kč | 25 194,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,68259 Kč | 71 047,77 Kč |
| 6 000 | 22,79963 Kč | 136 797,78 Kč |
| 9 000 | 22,30692 Kč | 200 762,28 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |





