Pushbutton Switch SPST Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1-01

DigiKey Part Number
563-TM1-01-ND
Manufacturer
Manufacturer Product Number
TM1-01
Description
Switches
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Square, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5014,38780 Kč719,39 Kč
Manufacturers Standard Package
Unit Price without VAT:14,38780 Kč
Unit Price with VAT:17,40924 Kč