50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETB503

DigiKey Part Number
563-ST-4ETB503TR-ND - Tape & Reel (TR)
563-ST-4ETB503CT-ND - Cut Tape (CT)
563-ST-4ETB503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETB503
Description
TRIMMER 50K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETB503 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,95000 Kč27,95 Kč
1023,25400 Kč232,54 Kč
2521,62280 Kč540,57 Kč
5020,45100 Kč1 022,55 Kč
10019,33720 Kč1 933,72 Kč
25017,95240 Kč4 488,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,96554 Kč8 482,77 Kč
1 00016,02995 Kč16 029,95 Kč
1 50015,50565 Kč23 258,47 Kč
2 50014,86830 Kč37 170,75 Kč
3 50014,46234 Kč50 618,19 Kč
5 00014,04368 Kč70 218,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,95000 Kč
Unit Price with VAT:33,81950 Kč