
ST-4ETB201 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB201TR-ND - Tape & Reel (TR) 563-ST-4ETB201CT-ND - Cut Tape (CT) 563-ST-4ETB201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB201 |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 25 | 25,03480 Kč | 625,87 Kč |
| 50 | 23,68360 Kč | 1 184,18 Kč |
| 100 | 22,39050 Kč | 2 239,05 Kč |
| 250 | 20,78544 Kč | 5 196,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,64170 Kč | 9 820,85 Kč |
| 1 000 | 18,55785 Kč | 18 557,85 Kč |
| 1 500 | 17,95033 Kč | 26 925,50 Kč |
| 2 500 | 17,21213 Kč | 43 030,32 Kč |
| 3 500 | 16,74196 Kč | 58 596,86 Kč |
| 5 000 | 16,25699 Kč | 81 284,95 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


