
ST-4ETB101 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB101TR-ND - Tape & Reel (TR) 563-ST-4ETB101CT-ND - Cut Tape (CT) 563-ST-4ETB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB101 |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR100LFTR | TT Electronics/BI | 1 253 | 987-1591-1-ND | 28,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,13100 Kč | 251,31 Kč |
| 25 | 23,35800 Kč | 583,95 Kč |
| 50 | 22,09020 Kč | 1 104,51 Kč |
| 100 | 20,88890 Kč | 2 088,89 Kč |
| 250 | 19,39060 Kč | 4 847,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,32490 Kč | 9 162,45 Kč |
| 1 000 | 17,31382 Kč | 17 313,82 Kč |
| 1 500 | 16,74725 Kč | 25 120,88 Kč |
| 2 500 | 16,05857 Kč | 40 146,42 Kč |
| 3 500 | 15,61999 Kč | 54 669,96 Kč |
| 5 000 | 15,16783 Kč | 75 839,15 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



