
ST-4ETA102 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA102TR-ND - Tape & Reel (TR) 563-ST-4ETA102CT-ND - Cut Tape (CT) 563-ST-4ETA102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA102 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR1KLFTR | TT Electronics/BI | 3 858 | 987-1009-1-ND | 33,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 23,25400 Kč | 232,54 Kč |
| 25 | 21,62280 Kč | 540,57 Kč |
| 50 | 20,45100 Kč | 1 022,55 Kč |
| 100 | 19,33720 Kč | 1 933,72 Kč |
| 250 | 17,95240 Kč | 4 488,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,96554 Kč | 8 482,77 Kč |
| 1 000 | 16,02995 Kč | 16 029,95 Kč |
| 1 500 | 15,50565 Kč | 23 258,47 Kč |
| 2 500 | 14,86830 Kč | 37 170,75 Kč |
| 3 500 | 14,46234 Kč | 50 618,19 Kč |
| 5 000 | 14,04368 Kč | 70 218,40 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |


