
ST-32ETB203 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB203TR-ND - Tape & Reel (TR) 563-ST-32ETB203CT-ND - Cut Tape (CT) 563-ST-32ETB203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB203 |
Description | TRIMMER 20K OHM 0.125W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 26,42400 Kč | 264,24 Kč |
| 25 | 24,56760 Kč | 614,19 Kč |
| 50 | 23,23300 Kč | 1 161,65 Kč |
| 100 | 21,96920 Kč | 2 196,92 Kč |
| 250 | 20,39252 Kč | 5 098,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,27132 Kč | 9 635,66 Kč |
| 1 000 | 18,20789 Kč | 18 207,89 Kč |
| 1 500 | 17,61191 Kč | 26 417,87 Kč |
| 2 500 | 16,88762 Kč | 42 219,05 Kč |
| 3 500 | 16,42633 Kč | 57 492,15 Kč |
| 5 000 | 15,95062 Kč | 79 753,10 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |


