
ST-32ETB104 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB104TR-ND - Tape & Reel (TR) 563-ST-32ETB104CT-ND - Cut Tape (CT) 563-ST-32ETB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB104 |
Description | TRIMMER 100K OHM 0.125W GW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,63440 Kč | 640,86 Kč |
| 50 | 24,24840 Kč | 1 212,42 Kč |
| 100 | 22,92560 Kč | 2 292,56 Kč |
| 250 | 21,28104 Kč | 5 320,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,11020 Kč | 10 055,10 Kč |
| 1 000 | 19,00046 Kč | 19 000,46 Kč |
| 1 500 | 18,37829 Kč | 27 567,44 Kč |
| 2 500 | 17,62236 Kč | 44 055,90 Kč |
| 3 500 | 17,14097 Kč | 59 993,39 Kč |
| 5 000 | 16,64461 Kč | 83 223,05 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


