20 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETB203

DigiKey Part Number
563-ST-32ETB203TR-ND - Tape & Reel (TR)
563-ST-32ETB203CT-ND - Cut Tape (CT)
563-ST-32ETB203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETB203
Description
TRIMMER 20K OHM 0.125W GW TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETB203 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1026,42400 Kč264,24 Kč
2524,56760 Kč614,19 Kč
5023,23300 Kč1 161,65 Kč
10021,96920 Kč2 196,92 Kč
25020,39252 Kč5 098,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,27132 Kč9 635,66 Kč
1 00018,20789 Kč18 207,89 Kč
1 50017,61191 Kč26 417,87 Kč
2 50016,88762 Kč42 219,05 Kč
3 50016,42633 Kč57 492,15 Kč
5 00015,95062 Kč79 753,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč