
ST-32ETB202 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB202TR-ND - Tape & Reel (TR) 563-ST-32ETB202CT-ND - Cut Tape (CT) 563-ST-32ETB202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB202 |
Description | TRIMMER 2K OHM 0.125W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,92080 Kč | 598,02 Kč |
| 50 | 22,62740 Kč | 1 131,37 Kč |
| 100 | 21,39700 Kč | 2 139,70 Kč |
| 250 | 19,86244 Kč | 4 965,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,77012 Kč | 9 385,06 Kč |
| 1 000 | 17,73449 Kč | 17 734,49 Kč |
| 1 500 | 17,15397 Kč | 25 730,96 Kč |
| 2 500 | 16,44857 Kč | 41 121,43 Kč |
| 3 500 | 15,99934 Kč | 55 997,69 Kč |
| 5 000 | 15,53604 Kč | 77 680,20 Kč |
| 6 000 | 15,30432 Kč | 91 825,92 Kč |
| 12 000 | 14,45380 Kč | 173 445,60 Kč |
| 12 500 | 14,40518 Kč | 180 064,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




