200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETA204

DigiKey Part Number
563-ST-32ETA204TR-ND - Tape & Reel (TR)
563-ST-32ETA204CT-ND - Cut Tape (CT)
563-ST-32ETA204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETA204
Description
TRIMMER 200K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETA204 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,95000 Kč27,95 Kč
1023,31600 Kč233,16 Kč
2521,67320 Kč541,83 Kč
5020,50100 Kč1 025,05 Kč
10019,38520 Kč1 938,52 Kč
25017,99496 Kč4 498,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,00600 Kč8 503,00 Kč
1 00016,06833 Kč16 068,33 Kč
1 50015,54263 Kč23 313,94 Kč
2 50014,90367 Kč37 259,18 Kč
3 50014,49678 Kč50 738,73 Kč
5 00014,07713 Kč70 385,65 Kč
Manufacturers Standard Package
Unit Price without VAT:27,95000 Kč
Unit Price with VAT:33,81950 Kč