10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-2TA103

DigiKey Part Number
563-ST-2TA103TR-ND - Tape & Reel (TR)
563-ST-2TA103CT-ND - Cut Tape (CT)
563-ST-2TA103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-2TA103
Description
TRIMMER 10K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-2TA103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,91000 Kč75,91 Kč
1063,17100 Kč631,71 Kč
2558,67920 Kč1 466,98 Kč
5055,47560 Kč2 773,78 Kč
10052,43490 Kč5 243,49 Kč
25048,65336 Kč12 163,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,96510 Kč22 982,55 Kč
1 00043,41948 Kč43 419,48 Kč
1 50041,99380 Kč62 990,70 Kč
2 50040,26229 Kč100 655,73 Kč
3 50039,15995 Kč137 059,83 Kč
5 00038,02396 Kč190 119,80 Kč
Manufacturers Standard Package
Unit Price without VAT:75,91000 Kč
Unit Price with VAT:91,85110 Kč