
ST-2TA102 | |
|---|---|
DigiKey Part Number | 563-ST-2TA102TR-ND - Tape & Reel (TR) 563-ST-2TA102CT-ND - Cut Tape (CT) 563-ST-2TA102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-2TA102 |
Description | TRIMMER 1K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-2TA102 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3312J-1-102E | Bourns Inc. | 92 | 3312J-1-102ECT-ND | 853,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 63,21300 Kč | 632,13 Kč |
| 25 | 58,71240 Kč | 1 467,81 Kč |
| 50 | 55,51320 Kč | 2 775,66 Kč |
| 100 | 52,46830 Kč | 5 246,83 Kč |
| 250 | 48,68340 Kč | 12 170,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,96510 Kč | 22 982,55 Kč |
| 1 000 | 43,41948 Kč | 43 419,48 Kč |
| 1 500 | 41,99380 Kč | 62 990,70 Kč |
| 2 500 | 40,26229 Kč | 100 655,73 Kč |
| 3 500 | 39,15995 Kč | 137 059,83 Kč |
| 5 000 | 38,02396 Kč | 190 119,80 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |


