



SS-10-23NPE | |
|---|---|
DigiKey Part Number | 563-1083-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-23NPE |
Description | SWITCH ROTARY DIP DP3T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DP3T 3 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-23NPE Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.275" (6.99mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DP3T | Washable Yes |
Number of Positions 3 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Electrical Life 500 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 25 | 74,50080 Kč | 1 862,52 Kč |
| 100 | 66,41250 Kč | 6 641,25 Kč |
| 250 | 61,75176 Kč | 15 437,94 Kč |
| 500 | 58,60962 Kč | 29 304,81 Kč |
| 1 000 | 55,79820 Kč | 55 798,20 Kč |
| 2 500 | 52,56774 Kč | 131 419,35 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |



