SM-43TW500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 45,70110 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 512
Unit Price: 52,91000 Kč
Datasheet
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-43TW500

DigiKey Part Number
SM-43TW500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM-43TW500
Description
TRIMMER 50 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-43TW500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,58352 Kč21 291,76 Kč
Unit Price without VAT:42,58352 Kč
Unit Price with VAT:51,52606 Kč