
3214W-1-500E | |
|---|---|
DigiKey Part Number | 3214W-1-500ETR-ND - Tape & Reel (TR) 3214W-1-500ECT-ND - Cut Tape (CT) 3214W-1-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-500E |
Description | TRIMMER 50 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 41,04680 Kč | 1 026,17 Kč |
| 50 | 38,81280 Kč | 1 940,64 Kč |
| 100 | 36,68980 Kč | 3 668,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,04952 Kč | 8 512,38 Kč |
| 500 | 32,17188 Kč | 16 085,94 Kč |
| 750 | 31,11932 Kč | 23 339,49 Kč |
| 1 250 | 29,83984 Kč | 37 299,80 Kč |
| 1 750 | 29,02499 Kč | 50 793,73 Kč |
| 2 500 | 28,18478 Kč | 70 461,95 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

