
SM-43TW103 | |
|---|---|
DigiKey Part Number | SM-43TW103TR-ND - Tape & Reel (TR) SM-43TW103CT-ND - Cut Tape (CT) SM-43TW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-43TW103 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-43TW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214W-1-103G | Bourns Inc. | 1 281 | 118-3214W-1-103GCT-ND | 2,16000 Kč | Parametric Equivalent |
| 3214W-2-103E | Bourns Inc. | 489 | 3214W-2-103ECT-ND | 2,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 52,53500 Kč | 525,35 Kč |
| 25 | 48,80200 Kč | 1 220,05 Kč |
| 50 | 46,14480 Kč | 2 307,24 Kč |
| 100 | 43,61930 Kč | 4 361,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,47636 Kč | 10 119,09 Kč |
| 500 | 38,24190 Kč | 19 120,95 Kč |
| 750 | 36,98987 Kč | 27 742,40 Kč |
| 1 250 | 35,46820 Kč | 44 335,25 Kč |
| 1 750 | 34,49905 Kč | 60 373,34 Kč |
| 2 500 | 33,49977 Kč | 83 749,42 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |


