10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-2-103E

DigiKey Part Number
3214W-2-103ETR-ND - Tape & Reel (TR)
3214W-2-103ECT-ND - Cut Tape (CT)
3214W-2-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-2-103E
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-2-103E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,27000 Kč55,27 Kč
1046,04900 Kč460,49 Kč
2542,78720 Kč1 069,68 Kč
5040,45960 Kč2 022,98 Kč
10038,24690 Kč3 824,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,49356 Kč8 873,39 Kč
50033,53564 Kč16 767,82 Kč
75032,43809 Kč24 328,57 Kč
1 25031,10439 Kč38 880,49 Kč
1 75030,25490 Kč52 946,07 Kč
2 50029,37881 Kč73 447,03 Kč
Manufacturers Standard Package
Unit Price without VAT:55,27000 Kč
Unit Price with VAT:66,87670 Kč