
SM-42TA103 | |
|---|---|
DigiKey Part Number | SM-42TA103TR-ND - Tape & Reel (TR) SM-42TA103CT-ND - Cut Tape (CT) SM-42TA103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA103 |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 55,10000 Kč | 551,00 Kč |
| 25 | 51,18760 Kč | 1 279,69 Kč |
| 50 | 48,40140 Kč | 2 420,07 Kč |
| 100 | 45,74860 Kč | 4 574,86 Kč |
| 250 | 42,45180 Kč | 10 612,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,10762 Kč | 20 053,81 Kč |
| 1 000 | 37,88735 Kč | 37 887,35 Kč |
| 1 500 | 36,64381 Kč | 54 965,72 Kč |
| 2 500 | 35,13326 Kč | 87 833,15 Kč |
| 3 500 | 34,17174 Kč | 119 601,09 Kč |
| 5 000 | 33,18073 Kč | 165 903,65 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |




