100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TA104

DigiKey Part Number
SM-42TA104TR-ND - Tape & Reel (TR)
SM-42TA104CT-ND - Cut Tape (CT)
SM-42TA104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TA104
Description
TRIMMER 100K OHM 0.25W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TA104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1055,51900 Kč555,19 Kč
2551,56280 Kč1 289,07 Kč
5048,75320 Kč2 437,66 Kč
10046,08430 Kč4 608,43 Kč
25042,76368 Kč10 690,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,40226 Kč20 201,13 Kč
1 00038,16554 Kč38 165,54 Kč
1 50036,91281 Kč55 369,22 Kč
2 50035,39137 Kč88 478,43 Kč
3 50034,42274 Kč120 479,59 Kč
5 00033,42441 Kč167 122,05 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč