SM-3W503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 999
Unit Price: 73,83000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 81,96000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 81,96000 Kč
Datasheet
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3W503

DigiKey Part Number
SM-3W503-ND
Manufacturer
Manufacturer Product Number
SM-3W503
Description
TRIMMER 50KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-3TW503Nidec Components999SM-3TW503CT-ND73,83000 KčParametric Equivalent
3223W-1-503Bourns Inc.03223W-1-503-ND81,96000 KčParametric Equivalent
3223W-1-503EBourns Inc.03223W-1-503ECT-ND81,96000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20049,88115 Kč9 976,23 Kč
Manufacturers Standard Package
Unit Price without VAT:49,88115 Kč
Unit Price with VAT:60,35619 Kč