
SM-3TW104 | |
|---|---|
DigiKey Part Number | SM-3TW104TR-ND - Tape & Reel (TR) SM-3TW104CT-ND - Cut Tape (CT) SM-3TW104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW104 |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3223W-1-104 | Bourns Inc. | 265 | 3223W-1-104-ND | 81,96000 Kč | Parametric Equivalent |
| 3223W-1-104E | Bourns Inc. | 5 831 | 3223W-1-104ECT-ND | 81,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 53,82800 Kč | 538,28 Kč |
| 25 | 49,99480 Kč | 1 249,87 Kč |
| 50 | 47,27520 Kč | 2 363,76 Kč |
| 100 | 44,68500 Kč | 4 468,50 Kč |
| 250 | 41,46492 Kč | 10 366,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,17538 Kč | 19 587,69 Kč |
| 1 000 | 37,00683 Kč | 37 006,83 Kč |
| 1 500 | 35,79221 Kč | 53 688,31 Kč |
| 2 500 | 34,31698 Kč | 85 792,45 Kč |
| 3 500 | 33,37804 Kč | 116 823,14 Kč |
| 5 000 | 32,40982 Kč | 162 049,10 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |



