



SH-7050MC | |
|---|---|
DigiKey Part Number | 563-1220-5-ND |
Manufacturer | |
Manufacturer Product Number | SH-7050MC |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7050MC Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDMAR16P1T | E-Switch | 1 050 | EG4977-5-ND | 107,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 50 | 38,68680 Kč | 1 934,34 Kč |
| 100 | 36,51340 Kč | 3 651,34 Kč |
| 250 | 33,88320 Kč | 8 470,80 Kč |
| 500 | 32,08998 Kč | 16 044,99 Kč |
| 1 000 | 30,47104 Kč | 30 471,04 Kč |
| 2 500 | 28,59432 Kč | 71 485,80 Kč |
| 5 000 | 27,36480 Kč | 136 824,00 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



