SH-7050MB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 508
Unit Price: 60,05000 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 30,71714 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 50,33220 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 47,51850 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 30,71714 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 50,33220 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 48,58100 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 31,35884 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 51,45760 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 48,58100 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 31,35884 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 51,45760 Kč
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-7050MB

DigiKey Part Number
563-SH-7050MB-ND
Manufacturer
Manufacturer Product Number
SH-7050MB
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.148" (3.75mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.287" (7.30mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10043,96140 Kč4 396,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,96140 Kč
Unit Price with VAT:53,19329 Kč