
SC-1010B | |
|---|---|
DigiKey Part Number | SC-1010B-ND |
Manufacturer | |
Manufacturer Product Number | SC-1010B |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 5 | 51,61400 Kč | 258,07 Kč |
| 10 | 48,35800 Kč | 483,58 Kč |
| 25 | 44,33920 Kč | 1 108,48 Kč |
| 50 | 41,52140 Kč | 2 076,07 Kč |
| 100 | 38,87570 Kč | 3 887,57 Kč |
| 250 | 35,62604 Kč | 8 906,51 Kč |
| 500 | 33,33894 Kč | 16 669,47 Kč |
| 1 000 | 31,18833 Kč | 31 188,33 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |






