SA-7050TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 65,12635 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 65,12635 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 44,65518 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 53,50000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 836
Unit Price: 94,07000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 53,50000 Kč
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-7050TA

DigiKey Part Number
SA-7050TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA-7050TA
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SA-7050TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.118" (3.00mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,65518 Kč22 327,59 Kč
Manufacturers Standard Package
Unit Price without VAT:44,65518 Kč
Unit Price with VAT:54,03277 Kč