Similar

SA-7250TA | |
|---|---|
DigiKey Part Number | 563-SA-7250TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA-7250TA |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,65518 Kč | 22 327,59 Kč |
| Unit Price without VAT: | 44,65518 Kč |
|---|---|
| Unit Price with VAT: | 54,03277 Kč |


