
PS60-302R-NMCN | |
|---|---|
DigiKey Part Number | 563-1406-ND |
Manufacturer | |
Manufacturer Product Number | PS60-302R-NMCN |
Description | PRES SWITCH W/GAUGE NPN OPEN COL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) Compound Female - M5 Module Box with Display |
Datasheet | Datasheet |
EDA/CAD Models | PS60-302R-NMCN Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 1500PSI (10342.14kPa) |
Pressure Type Compound | Operating Temperature -10°C ~ 50°C |
Operating Pressure -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Package / Case Module Box with Display |
Output Type NPN - Open Collector | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 698,21667 Kč | 8 094,65 Kč |
| Unit Price without VAT: | 2 698,21667 Kč |
|---|---|
| Unit Price with VAT: | 3 264,84217 Kč |

