Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5 Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS60-102R-NMCN

DigiKey Part Number
563-1404-ND
Manufacturer
Manufacturer Product Number
PS60-102R-NMCN
Description
PRES SWITCH W/GAUGE NPN OPEN COL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5 Module Box with Display
Datasheet
 Datasheet
EDA/CAD Models
PS60-102R-NMCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Nidec Components
Port Size
Female - M5
Series
Port Style
Threaded
Packaging
Box
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
±200PSI (±1378.95kPa)
Pressure Type
Compound
Operating Temperature
-10°C ~ 50°C
Operating Pressure
±14.5PSI (±100kPa)
Package / Case
Module Box with Display
Output Type
NPN - Open Collector
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 976,08000 Kč2 976,08 Kč
62 752,40500 Kč16 514,43 Kč
122 678,33250 Kč32 139,99 Kč
272 599,38333 Kč70 183,35 Kč
512 542,75980 Kč129 680,75 Kč
Unit Price without VAT:2 976,08000 Kč
Unit Price with VAT:3 601,05680 Kč