Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Compound Female - M5 Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS30-103R-P

DigiKey Part Number
563-1403-ND
Manufacturer
Manufacturer Product Number
PS30-103R-P
Description
PRES SWITCH W/GAUGE PNP OPEN COL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Compound Female - M5 Module Box with Display
Datasheet
 Datasheet
EDA/CAD Models
PS30-103R-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Nidec Components
Port Size
Female - M5
Series
Port Style
Threaded
Packaging
Box
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
1500PSI (10342.14kPa)
Pressure Type
Compound
Operating Temperature
-10°C ~ 50°C
Operating Pressure
-14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa)
Package / Case
Module Box with Display
Output Type
PNP - Open Collector
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
32 698,21667 Kč8 094,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 698,21667 Kč
Unit Price with VAT:3 264,84217 Kč