
PS20-302R-NM | |
|---|---|
DigiKey Part Number | 563-1416-ND |
Manufacturer | |
Manufacturer Product Number | PS20-302R-NM |
Description | PRES SWITCH -100-300 KPA NPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) Compound Female - M5 Box |
Datasheet | Datasheet |
EDA/CAD Models | PS20-302R-NM Models |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Compound | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Package / Case Box |
Output Type NPN - Open Collector | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 841,05333 Kč | 5 523,16 Kč |
| Unit Price without VAT: | 1 841,05333 Kč |
|---|---|
| Unit Price with VAT: | 2 227,67453 Kč |

