Pressure Sensor -14.5PSI (-100kPa) Vacuum Female - M5 Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS20-102V-NM

DigiKey Part Number
563-1412-ND
Manufacturer
Manufacturer Product Number
PS20-102V-NM
Description
PRES SWITCH 0 - 100 KPA NPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI (-100kPa) Vacuum Female - M5 Box
Datasheet
 Datasheet
EDA/CAD Models
PS20-102V-NM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.8V ~ 30V
Manufacturer
Nidec Components
Port Size
Female - M5
Series
Port Style
Threaded
Packaging
Box
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
-29.01PSI (-200kPa)
Pressure Type
Vacuum
Operating Temperature
-10°C ~ 60°C
Operating Pressure
-14.5PSI (-100kPa)
Package / Case
Box
Output Type
NPN - Open Collector
Base Product Number
Accuracy
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
31 941,09000 Kč5 823,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 941,09000 Kč
Unit Price with VAT:2 348,71890 Kč