Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Compound Female - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG-30-103R-P

DigiKey Part Number
563-1399-ND
Manufacturer
Manufacturer Product Number
PG-30-103R-P
Description
PRES GAUGE PNP OPEN COLLECTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Compound Female - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module Box with Display
Datasheet
 Datasheet
EDA/CAD Models
PG-30-103R-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.8V ~ 30V
Manufacturer
Nidec Components
Port Size
Female - 1/8" (3.18mm) BSPT
Series
Port Style
Threaded
Packaging
Box
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable
Applications
Industrial Automation
Maximum Pressure
1500PSI (10342.14kPa)
Pressure Type
Compound
Operating Temperature
-10°C ~ 50°C
Operating Pressure
-14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa)
Package / Case
Module Box with Display
Output Type
PNP - Open Collector
Supplier Device Package
Module
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 799,06000 Kč4 799,06 Kč
54 492,44200 Kč22 462,21 Kč
104 378,11200 Kč43 781,12 Kč
254 241,23280 Kč106 030,82 Kč
504 147,51660 Kč207 375,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4 799,06000 Kč
Unit Price with VAT:5 806,86260 Kč