
PG-30-101R-P | |
|---|---|
DigiKey Part Number | 563-1395-ND |
Manufacturer | |
Manufacturer Product Number | PG-30-101R-P |
Description | PRES GAUGE PNP OPEN COLLECTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.45PSI (±10kPa) Compound Female - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module Box with Display |
Datasheet | Datasheet |
EDA/CAD Models | PG-30-101R-P Models |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - 1/8" (3.18mm) BSPT |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure ±20PSI (±137.9kPa) |
Pressure Type Compound | Operating Temperature -10°C ~ 50°C |
Operating Pressure ±1.45PSI (±10kPa) | Package / Case Module Box with Display |
Output Type PNP - Open Collector | Supplier Device Package Module |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 799,06000 Kč | 4 799,06 Kč |
| 5 | 4 492,44200 Kč | 22 462,21 Kč |
| 10 | 4 378,11200 Kč | 43 781,12 Kč |
| 25 | 4 241,23280 Kč | 106 030,82 Kč |
| 50 | 4 147,51660 Kč | 207 375,83 Kč |
| Unit Price without VAT: | 4 799,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 806,86260 Kč |

