
PA-20-302R-M-3M | |
|---|---|
DigiKey Part Number | 563-1425-ND |
Manufacturer | |
Manufacturer Product Number | PA-20-302R-M-3M |
Description | PRES TRANSD -100-300 KPA W/CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) Compound Female - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Compound | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 1 V ~ 5 V | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 255,52000 Kč | 2 255,52 Kč |
| 5 | 2 095,56000 Kč | 10 477,80 Kč |
| 10 | 2 035,95600 Kč | 20 359,56 Kč |
| 25 | 1 964,61320 Kč | 49 115,33 Kč |
| 50 | 1 915,78200 Kč | 95 789,10 Kč |
| 100 | 1 870,94270 Kč | 187 094,27 Kč |
| Unit Price without VAT: | 2 255,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 729,17920 Kč |

