
PA-20-102V-U-3M | |
|---|---|
DigiKey Part Number | 563-1419-ND |
Manufacturer | |
Manufacturer Product Number | PA-20-102V-U-3M |
Description | PRES TRANSD 0--100 KPA 3 M CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI (-100kPa) Vacuum Male - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Male - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure -200PSI (-1378.95kPa) |
Pressure Type Vacuum | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI (-100kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 1 V ~ 5 V | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 043,84000 Kč | 2 043,84 Kč |
| Unit Price without VAT: | 2 043,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 473,04640 Kč |

