
PA-20-102V-M | |
|---|---|
DigiKey Part Number | 563-1420-ND |
Manufacturer | |
Manufacturer Product Number | PA-20-102V-M |
Description | PRES TRANSD -100-300 KPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI (-100kPa) Vacuum Female - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure -200PSI (-1378.95kPa) |
Pressure Type Vacuum | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI (-100kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 1 V ~ 5 V | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 146,03000 Kč | 2 146,03 Kč |
| 5 | 1 992,82600 Kč | 9 964,13 Kč |
| 10 | 1 935,74500 Kč | 19 357,45 Kč |
| 25 | 1 867,40160 Kč | 46 685,04 Kč |
| 50 | 1 820,63500 Kč | 91 031,75 Kč |
| 100 | 1 777,69150 Kč | 177 769,15 Kč |
| Unit Price without VAT: | 2 146,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 596,69630 Kč |

